Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
10F
Voltage
2.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
18mm
Height
35mm
Dimensions
18 (Dia.) x 35mm
Lead Pitch
7.5mm
Lifetime
1000h
Series
AL
Tolerance Plus
+80%
Depth
35mm
Terminal Type
Through Hole
Tolerance Minus
-20%
Lead Diameter
0.8mm
P.O.A.
Industriālais iepakojums (Maiss)
1
P.O.A.
Industriālais iepakojums (Maiss)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
10F
Voltage
2.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
18mm
Height
35mm
Dimensions
18 (Dia.) x 35mm
Lead Pitch
7.5mm
Lifetime
1000h
Series
AL
Tolerance Plus
+80%
Depth
35mm
Terminal Type
Through Hole
Tolerance Minus
-20%
Lead Diameter
0.8mm