Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
10F
Voltage
2.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
10mm
Height
30mm
Dimensions
10 (Dia.) x 30mm
Lead Pitch
5mm
Lifetime
1000h
Series
HZ
Tolerance
-20 → +40%
Product Diameter
10mm
Lead Diameter
0.6mm
Depth
30mm
Terminal Type
Through Hole
Lead Spacing
5 mm
Capacitor Family
Electric Double Layer
Produkta apraksts
HZ Series
Panasonic HZ electric double layer capacitors (gold capacitors) can withstand high voltage and are a miniaturised option. These supercapacitors are able to discharge mA or more current.
€ 3,80
€ 3,80 Katrs (bez PVN)
€ 4,60
€ 4,60 Katrs (Ieskaitot PVN)
1
€ 3,80
€ 3,80 Katrs (bez PVN)
€ 4,60
€ 4,60 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 24 | € 3,80 |
25 - 99 | € 3,20 |
100 - 249 | € 3,05 |
250 - 499 | € 2,90 |
500+ | € 2,75 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
10F
Voltage
2.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
10mm
Height
30mm
Dimensions
10 (Dia.) x 30mm
Lead Pitch
5mm
Lifetime
1000h
Series
HZ
Tolerance
-20 → +40%
Product Diameter
10mm
Lead Diameter
0.6mm
Depth
30mm
Terminal Type
Through Hole
Lead Spacing
5 mm
Capacitor Family
Electric Double Layer
Produkta apraksts
HZ Series
Panasonic HZ electric double layer capacitors (gold capacitors) can withstand high voltage and are a miniaturised option. These supercapacitors are able to discharge mA or more current.