Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor, 100V dc, ±10%, 680nF, Surface Mount

RS noliktavas nr.: 920-3318Ražotājs: PanasonicRažotāja kods: ECWU1684KCV
brand-logo
Skatīt visu Film Capacitors

Tehniskie dokumenti

Specifikācija

Capacitance

680nF

Voltage

100V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

ECWU(C)

Length

9.8mm

Depth

6.3mm

Height

3.6mm

Dimensions

9.8 x 6.3 x 3.6mm

Dielectric

Polyethylene Naphthalate

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Package/Case

3925

Maximum Operating Temperature

+125°C

Produkta apraksts

Panasonic ECWU(C) Plastic Film Capacitors

Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.

SMT 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 350,00

€ 1,35 Katrs (Rulli ir 1000) (bez PVN)

€ 1 633,50

€ 1,634 Katrs (Rulli ir 1000) (Ieskaitot PVN)

Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor, 100V dc, ±10%, 680nF, Surface Mount

€ 1 350,00

€ 1,35 Katrs (Rulli ir 1000) (bez PVN)

€ 1 633,50

€ 1,634 Katrs (Rulli ir 1000) (Ieskaitot PVN)

Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor, 100V dc, ±10%, 680nF, Surface Mount
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

680nF

Voltage

100V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

ECWU(C)

Length

9.8mm

Depth

6.3mm

Height

3.6mm

Dimensions

9.8 x 6.3 x 3.6mm

Dielectric

Polyethylene Naphthalate

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Package/Case

3925

Maximum Operating Temperature

+125°C

Produkta apraksts

Panasonic ECWU(C) Plastic Film Capacitors

Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.

SMT 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more