Panasonic ECWF(A) Polypropylene Film Capacitor, 250V dc, ±5%, 100nF, Through Hole

RS noliktavas nr.: 726-9972Ražotājs: PanasonicRažotāja kods: ECWF2104JAQ
brand-logo
Skatīt visu Film Capacitors

Tehniskie dokumenti

Specifikācija

Capacitance

100nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECWF(A)

Lead Pitch

10mm

Length

13mm

Depth

5mm

Height

18.6mm

Dimensions

13 x 5 x 18.6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Produkta apraksts

Panasonic ECWF(A) Metallised Polypropylene Film Capacitors

Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 4,35

€ 0,435 Katrs (Paka ir 10) (bez PVN)

€ 5,26

€ 0,526 Katrs (Paka ir 10) (Ieskaitot PVN)

Panasonic ECWF(A) Polypropylene Film Capacitor, 250V dc, ±5%, 100nF, Through Hole
Izvēlēties iepakojuma veidu

€ 4,35

€ 0,435 Katrs (Paka ir 10) (bez PVN)

€ 5,26

€ 0,526 Katrs (Paka ir 10) (Ieskaitot PVN)

Panasonic ECWF(A) Polypropylene Film Capacitor, 250V dc, ±5%, 100nF, Through Hole
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
10 - 40€ 0,435€ 4,35
50 - 490€ 0,365€ 3,65
500 - 990€ 0,354€ 3,54
1000 - 2490€ 0,346€ 3,46
2500+€ 0,34€ 3,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

100nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECWF(A)

Lead Pitch

10mm

Length

13mm

Depth

5mm

Height

18.6mm

Dimensions

13 x 5 x 18.6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Produkta apraksts

Panasonic ECWF(A) Metallised Polypropylene Film Capacitors

Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more