Panasonic ECQV(L) Polyester Film Capacitor, 50V dc, ±5%, 47nF, Through Hole

RS noliktavas nr.: 622-4195Ražotājs: PanasonicRažotāja kods: ECQV1H473JL
brand-logo
Skatīt visu Film Capacitors

Tehniskie dokumenti

Specifikācija

Capacitance

47nF

Voltage

50V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECQV(L)

Lead Pitch

5mm

Length

7.3mm

Depth

3.2mm

Height

5mm

Dimensions

3.2 x 5 x 7.3mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Produkta apraksts

ECQV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 50) (bez PVN)

Panasonic ECQV(L) Polyester Film Capacitor, 50V dc, ±5%, 47nF, Through Hole

P.O.A.

Katrs (Paka ir 50) (bez PVN)

Panasonic ECQV(L) Polyester Film Capacitor, 50V dc, ±5%, 47nF, Through Hole
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Capacitance

47nF

Voltage

50V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECQV(L)

Lead Pitch

5mm

Length

7.3mm

Depth

3.2mm

Height

5mm

Dimensions

3.2 x 5 x 7.3mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Produkta apraksts

ECQV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt