Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 470nF, Surface Mount

RS noliktavas nr.: 727-0379Ražotājs: PanasonicRažotāja kods: ECPU1C474MA5
brand-logo
Skatīt visu Film Capacitors

Tehniskie dokumenti

Specifikācija

Capacitance

470nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±20%

Series

ECPU (A)

Suppression Class

X

Length

3.2mm

Depth

1.6mm

Height

1.4mm

Dimensions

3.2 x 1.6 x 1.4mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Package/Case

1206 (3216M)

Produkta apraksts

ECPU (A) Series

ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 6,51

€ 0,651 Katrs (Paka ir 10) (bez PVN)

€ 7,88

€ 0,788 Katrs (Paka ir 10) (Ieskaitot PVN)

Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 470nF, Surface Mount
Izvēlēties iepakojuma veidu

€ 6,51

€ 0,651 Katrs (Paka ir 10) (bez PVN)

€ 7,88

€ 0,788 Katrs (Paka ir 10) (Ieskaitot PVN)

Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 470nF, Surface Mount
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

470nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±20%

Series

ECPU (A)

Suppression Class

X

Length

3.2mm

Depth

1.6mm

Height

1.4mm

Dimensions

3.2 x 1.6 x 1.4mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Package/Case

1206 (3216M)

Produkta apraksts

ECPU (A) Series

ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more