Panasonic 5μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - ECEV1VA4R7SR

RS noliktavas nr.: 108-277Ražotājs: PanasonicRažotāja kods: ECEV1VA4R7SR
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

5µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1mm

Ripple Current

22mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 5) (bez PVN)

Panasonic 5μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - ECEV1VA4R7SR

P.O.A.

Katrs (Paka ir 5) (bez PVN)

Panasonic 5μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - ECEV1VA4R7SR
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Capacitance

5µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1mm

Ripple Current

22mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt