Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECEA1VKS220

RS noliktavas nr.: 116-925Ražotājs: PanasonicRažotāja kods: ECEA1VKS220
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

22µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

1000h

Polarised

Polar

Tolerance

±20%

Series

KS-A

Ripple Current

60mA

Leakage Current

3 μA

Produkta apraksts

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1,30

€ 0,259 Katrs (Paka ir 5) (bez PVN)

€ 1,57

€ 0,313 Katrs (Paka ir 5) (Ieskaitot PVN)

Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECEA1VKS220

€ 1,30

€ 0,259 Katrs (Paka ir 5) (bez PVN)

€ 1,57

€ 0,313 Katrs (Paka ir 5) (Ieskaitot PVN)

Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECEA1VKS220
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
5 - 245€ 0,259€ 1,30
250 - 495€ 0,102€ 0,51
500+€ 0,086€ 0,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

22µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

1000h

Polarised

Polar

Tolerance

±20%

Series

KS-A

Ripple Current

60mA

Leakage Current

3 μA

Produkta apraksts

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more