Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
100µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
NHG
Ripple Current
265mA
Leakage Current
3 μA
Produkta apraksts
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
€ 29,25
€ 0,585 Katrs (tiek piegadats lepakojuma) (bez PVN)
€ 35,39
€ 0,708 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)
Industriālais iepakojums (Maiss)
50
€ 29,25
€ 0,585 Katrs (tiek piegadats lepakojuma) (bez PVN)
€ 35,39
€ 0,708 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)
Industriālais iepakojums (Maiss)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Maiss |
---|---|---|
50 - 95 | € 0,585 | € 2,92 |
100 - 495 | € 0,403 | € 2,02 |
500 - 995 | € 0,32 | € 1,60 |
1000+ | € 0,292 | € 1,46 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
100µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
NHG
Ripple Current
265mA
Leakage Current
3 μA
Produkta apraksts
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.