Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM471

RS noliktavas nr.: 228-6795Ražotājs: PanasonicRažotāja kods: ECA1VM471Distrelec Article No.: 16725643
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Ripple Current

550mA

Leakage Current

3 μA

Series

M-A

Dissipation Factor

150%

Izcelsmes valsts

Malaysia

Produkta apraksts

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 2,07

€ 0,414 Katrs (Paka ir 5) (bez PVN)

€ 2,50

€ 0,501 Katrs (Paka ir 5) (Ieskaitot PVN)

Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM471
Izvēlēties iepakojuma veidu

€ 2,07

€ 0,414 Katrs (Paka ir 5) (bez PVN)

€ 2,50

€ 0,501 Katrs (Paka ir 5) (Ieskaitot PVN)

Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM471
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
5 - 45€ 0,414€ 2,07
50 - 95€ 0,389€ 1,94
100 - 245€ 0,366€ 1,83
250 - 495€ 0,338€ 1,69
500+€ 0,308€ 1,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Ripple Current

550mA

Leakage Current

3 μA

Series

M-A

Dissipation Factor

150%

Izcelsmes valsts

Malaysia

Produkta apraksts

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt