Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM471

RS noliktavas nr.: 228-6925PRažotājs: PanasonicRažotāja kods: ECA1HM471
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Tolerance

±20%

Series

M-A

Ripple Current

650mA

Leakage Current

3 μA

Polarised

Polar

Produkta apraksts

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 19,10

€ 0,382 Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 23,11

€ 0,462 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)

Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM471
Izvēlēties iepakojuma veidu

€ 19,10

€ 0,382 Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 23,11

€ 0,462 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)

Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM471
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Maiss
50 - 95€ 0,382€ 1,91
100 - 245€ 0,315€ 1,58
250 - 495€ 0,286€ 1,43
500+€ 0,267€ 1,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Tolerance

±20%

Series

M-A

Ripple Current

650mA

Leakage Current

3 μA

Polarised

Polar

Produkta apraksts

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more