Panasonic PCB Mount Latching Relay, 12V dc Coil, DPDT

RS noliktavas nr.: 217-2769Ražotājs: PanasonicRažotāja kods: DS2E-ML2-12
brand-logo
Skatīt visu Signal Relays

Tehniskie dokumenti

Specifikācija

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

20mm

Depth

9.9mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

Through Hole

Application

General Purpose

Maximum Switching Power AC

125 VA

Coil Resistance

400 Ω

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Panasonic PCB Mount Latching Relay, 12V dc Coil, DPDT

P.O.A.

Panasonic PCB Mount Latching Relay, 12V dc Coil, DPDT

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

20mm

Depth

9.9mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

Through Hole

Application

General Purpose

Maximum Switching Power AC

125 VA

Coil Resistance

400 Ω

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more