Tehniskie dokumenti
Specifikācija
Brand
PanasonicPressure Reading Type
Gauge, Vacuum
Minimum Pressure Reading
-101.3kPa
Maximum Pressure Reading
0kPa
Accuracy
±1 %
Output Type
Relay
Media Measured
Non-Corrosive Gas
Process Connection
G1/8
Analogue Output
5 V dc, 100 mA
Electrical Connection
Wire Lead
Response Time
2.5 ms
Supply Voltage
12 → 24 V dc
Housing Material
ABS, PPS
IP Rating
IP40, IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Izcelsmes valsts
Japan
Produkta apraksts
Pressure Transducer, DP2
Pressure Sensors With Electronic Display
P.O.A.
1
P.O.A.
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
PanasonicPressure Reading Type
Gauge, Vacuum
Minimum Pressure Reading
-101.3kPa
Maximum Pressure Reading
0kPa
Accuracy
±1 %
Output Type
Relay
Media Measured
Non-Corrosive Gas
Process Connection
G1/8
Analogue Output
5 V dc, 100 mA
Electrical Connection
Wire Lead
Response Time
2.5 ms
Supply Voltage
12 → 24 V dc
Housing Material
ABS, PPS
IP Rating
IP40, IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Izcelsmes valsts
Japan
Produkta apraksts