Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Coil Power
1.4W
Coil Resistance
103Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
40A
Maximum Switching Voltage DC
14V dc
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Height
25mm
Life
1000000 (Mechanical) cycles, 50000 (Electrical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Depth
26mm
Length
22mm
Country of Origin
Japan
Product details
Panasonic CB Series Automotive Relays
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.
Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available
€ 4.50
€ 4.50 Each (Exc. Vat)
€ 5.44
€ 5.44 Each (inc. VAT)
1
€ 4.50
€ 4.50 Each (Exc. Vat)
€ 5.44
€ 5.44 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Coil Power
1.4W
Coil Resistance
103Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
40A
Maximum Switching Voltage DC
14V dc
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Height
25mm
Life
1000000 (Mechanical) cycles, 50000 (Electrical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Depth
26mm
Length
22mm
Country of Origin
Japan
Product details
Panasonic CB Series Automotive Relays
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.
Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available