Panasonic Solid State Relay, 2.5 A Load, PCB Mount, 60 V Load, 5 V dc Control

RS noliktavas nr.: 173-9017Ražotājs: PanasonicRažotāja kods: AQV252G
brand-logo
Skatīt visu Bezkontaktu releji

Tehniskie dokumenti

Specifikācija

Maximum Load Current

2.5 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Maximum Control Voltage

5 V dc

Minimum Control Voltage

1.5 V dc

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Maximum Turn On Time

5ms

Dimensions

8.8 x 6.4 x 3.9mm

Minimum Operating Temperature

-40°C

Height

3.9mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 μA

Length

8.8mm

Operating Temperature Range

-40 → +85°C

Depth

6.4mm

Izcelsmes valsts

Japan

Produkta apraksts

AQV Series

Approvals

UL, C-UL, VDE (6996522, 6996534), UL, C-UL (6996531), VDE (6996538)

Noliktavas stāvoklis patreiz nav pieejams

€ 250,00

€ 5,00 Katrs (Tubina ir 50) (bez PVN)

€ 302,50

€ 6,05 Katrs (Tubina ir 50) (Ieskaitot PVN)

Panasonic Solid State Relay, 2.5 A Load, PCB Mount, 60 V Load, 5 V dc Control

€ 250,00

€ 5,00 Katrs (Tubina ir 50) (bez PVN)

€ 302,50

€ 6,05 Katrs (Tubina ir 50) (Ieskaitot PVN)

Panasonic Solid State Relay, 2.5 A Load, PCB Mount, 60 V Load, 5 V dc Control
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Maximum Load Current

2.5 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Maximum Control Voltage

5 V dc

Minimum Control Voltage

1.5 V dc

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Maximum Turn On Time

5ms

Dimensions

8.8 x 6.4 x 3.9mm

Minimum Operating Temperature

-40°C

Height

3.9mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 μA

Length

8.8mm

Operating Temperature Range

-40 → +85°C

Depth

6.4mm

Izcelsmes valsts

Japan

Produkta apraksts

AQV Series

Approvals

UL, C-UL, VDE (6996522, 6996534), UL, C-UL (6996531), VDE (6996538)