Panasonic PCB Mount Power Relay, 24V dc Coil, 35A Switching Current, DPST

RS noliktavas nr.: 134-7929Ražotājs: PanasonicRažotāja kods: AHES3192
brand-logo
Skatīt visu Power Relays

Tehniskie dokumenti

Specifikācija

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

35A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

480V

Maximum Switching Voltage (AC)

480V

Maximum Switching Voltage DC

110V dc

Maximum Switching Voltage (DC)

110V dc

Length

30mm

Coil Resistance

306.4Ω

Coil Power

1.88W

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kVrms

Life

Minimum of 30000 (Eletrical) operations, Minimum of 5000000 (Mechanical) operations

Minimum Operating Temperature

-40°C

Height

40mm

Depth

36mm

Contact Material

Silver Alloy

Standards Met

cUL, cULus, UL, VDE

Maximum Switching Power AC

9.695 kVA

Application

Industrial Equipment, Inverter, Office Air Conditioner, Photovoltaic Power Generation Systems, Uninterruptible Power Supplies

Izcelsmes valsts

Thailand

Produkta apraksts

AHES Series - PCB Relays

Introducing the Panasonic HES Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The HES Power Relays are for use in energy management and industrial equipment, typically photovoltaic power generation systems and UPS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 21,00

€ 21,00 Katrs (bez PVN)

€ 25,41

€ 25,41 Katrs (Ieskaitot PVN)

Panasonic PCB Mount Power Relay, 24V dc Coil, 35A Switching Current, DPST

€ 21,00

€ 21,00 Katrs (bez PVN)

€ 25,41

€ 25,41 Katrs (Ieskaitot PVN)

Panasonic PCB Mount Power Relay, 24V dc Coil, 35A Switching Current, DPST
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 21,00
5 - 9€ 18,90
10 - 24€ 17,80
25+€ 16,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

35A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

480V

Maximum Switching Voltage (AC)

480V

Maximum Switching Voltage DC

110V dc

Maximum Switching Voltage (DC)

110V dc

Length

30mm

Coil Resistance

306.4Ω

Coil Power

1.88W

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kVrms

Life

Minimum of 30000 (Eletrical) operations, Minimum of 5000000 (Mechanical) operations

Minimum Operating Temperature

-40°C

Height

40mm

Depth

36mm

Contact Material

Silver Alloy

Standards Met

cUL, cULus, UL, VDE

Maximum Switching Power AC

9.695 kVA

Application

Industrial Equipment, Inverter, Office Air Conditioner, Photovoltaic Power Generation Systems, Uninterruptible Power Supplies

Izcelsmes valsts

Thailand

Produkta apraksts

AHES Series - PCB Relays

Introducing the Panasonic HES Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The HES Power Relays are for use in energy management and industrial equipment, typically photovoltaic power generation systems and UPS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt