Tehniskie dokumenti
Specifikācija
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
1A
Terminal Type
Through Hole
Length
10.6mm
Coil Resistance
1.028 kΩ
Coil Power
140mW
Life
50000000 (Electrical) cycles
Height
9mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
Depth
5.7mm
Maximum Switching Power AC
37.5VA
Maximum Switching Power DC
30 W
Application
General Purpose
Izcelsmes valsts
Japan
P.O.A.
1
P.O.A.
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
1A
Terminal Type
Through Hole
Length
10.6mm
Coil Resistance
1.028 kΩ
Coil Power
140mW
Life
50000000 (Electrical) cycles
Height
9mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
Depth
5.7mm
Maximum Switching Power AC
37.5VA
Maximum Switching Power DC
30 W
Application
General Purpose
Izcelsmes valsts
Japan


