Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 20A Switching Current, DPST

RS noliktavas nr.: 173-8878Ražotājs: PanasonicRažotāja kods: ACJ2212
brand-logo
Skatīt visu Automotive Relays

Tehniskie dokumenti

Specifikācija

Coil Voltage

12V dc

Coil Power

640mW

Coil Resistance

225Ω

Contact Configuration

DPST

Number of Poles

2

Switching Current

20A

Maximum Switching Voltage DC

14V dc

Mounting Type

PCB Mount

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Height

13.5mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

13.7mm

Length

12.2mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Izcelsmes valsts

Japan

Produkta apraksts

Panasonic ACJ Series PCB Automotive Relays

These super miniature PCB mount automotive relays are ideal for relay unit miniaturization and have cadmium free contacts and lead free solder offering environmental protection. Typical applications for these miniature automotve relays include powered windows, automatic door locks, electrically powered mirrors, powered sunroofs, powered seats, lift gates and smart J/B related products.

Noliktavas stāvoklis patreiz nav pieejams

€ 190,00

€ 4,75 Katrs (Tubina ir 40) (bez PVN)

€ 229,90

€ 5,748 Katrs (Tubina ir 40) (Ieskaitot PVN)

Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 20A Switching Current, DPST

€ 190,00

€ 4,75 Katrs (Tubina ir 40) (bez PVN)

€ 229,90

€ 5,748 Katrs (Tubina ir 40) (Ieskaitot PVN)

Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 20A Switching Current, DPST
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Coil Voltage

12V dc

Coil Power

640mW

Coil Resistance

225Ω

Contact Configuration

DPST

Number of Poles

2

Switching Current

20A

Maximum Switching Voltage DC

14V dc

Mounting Type

PCB Mount

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Height

13.5mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

13.7mm

Length

12.2mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Izcelsmes valsts

Japan

Produkta apraksts

Panasonic ACJ Series PCB Automotive Relays

These super miniature PCB mount automotive relays are ideal for relay unit miniaturization and have cadmium free contacts and lead free solder offering environmental protection. Typical applications for these miniature automotve relays include powered windows, automatic door locks, electrically powered mirrors, powered sunroofs, powered seats, lift gates and smart J/B related products.