Osram 28 W, 54 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS noliktavas nr.: 149-350Ražotājs: OsramRažotāja kods: 797076
brand-logo
Skatīt visu Apgaismojuma balasts

Tehniskie dokumenti

Specifikācija

Brand

Osram

Wattage

28 W, 54 W

Number of Lamps

2

Ballast Type

Electronic

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Length

423 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Osram 28 W, 54 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Osram 28 W, 54 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Osram

Wattage

28 W, 54 W

Number of Lamps

2

Ballast Type

Electronic

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Length

423 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C