Osram P RF CLAS P E14 LED GLS Bulb 2.8 W(25W), 2700K, Warm White, Globe shape

RS Stock No.: 146-7968Brand: OsramManufacturers Part No.: 4052899959330
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E14

Wattage

2.8 W

Colour Temperature

2700K

Series

P RF CLAS P

Incandescent Equivalent Wattage

25W

Lamp Type

LED Filament

Dimmable

No

Lamp Shape

Globe

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

250 lm

Length

77 mm

Diameter

45mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 48.90

€ 48.90 1 Box of 10 (Exc. Vat)

€ 59.17

€ 59.17 1 Box of 10 (inc. VAT)

Osram P RF CLAS P E14 LED GLS Bulb 2.8 W(25W), 2700K, Warm White, Globe shape

€ 48.90

€ 48.90 1 Box of 10 (Exc. Vat)

€ 59.17

€ 59.17 1 Box of 10 (inc. VAT)

Osram P RF CLAS P E14 LED GLS Bulb 2.8 W(25W), 2700K, Warm White, Globe shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Lamp Base

E14

Wattage

2.8 W

Colour Temperature

2700K

Series

P RF CLAS P

Incandescent Equivalent Wattage

25W

Lamp Type

LED Filament

Dimmable

No

Lamp Shape

Globe

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

250 lm

Length

77 mm

Diameter

45mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China

You may be interested in