Osram G24d-3 DULUX Quad Tube Shape CFL Bulb, 26 W, 2700K, Extra Warm White Colour Tone

RS noliktavas nr.: 463-6170Ražotājs: OsramRažotāja kods: 4050300011912
brand-logo
Skatīt visu CFL spuldzes

Tehniskie dokumenti

Specifikācija

Brand

Osram

Shape

Quad Tube

Wattage

26 W

Lamp Base

G24d-3

Length

172 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

150W

Colour Tone

Extra Warm White

Colour Rendering

80

Colour Reference

827

Diameter

27mm

Number of loops

2

Luminosity

1800 lm

Life Hours

10000h

Series

DULUX

Produkta apraksts

PL-C, Biax D, Dulux D

These non-integrated compact fluorescent lamp are a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. This type of Compact fluorescent lamp is perfect for shallow downlights and can be used in various indoor light fittings.

Compact Fluorescent Lamps

Noliktavas stāvoklis patreiz nav pieejams

€ 46,50

€ 4,65 Katrs (Paka ir 10) (bez PVN)

€ 56,26

€ 5,626 Katrs (Paka ir 10) (Ieskaitot PVN)

Osram G24d-3 DULUX Quad Tube Shape CFL Bulb, 26 W, 2700K, Extra Warm White Colour Tone

€ 46,50

€ 4,65 Katrs (Paka ir 10) (bez PVN)

€ 56,26

€ 5,626 Katrs (Paka ir 10) (Ieskaitot PVN)

Osram G24d-3 DULUX Quad Tube Shape CFL Bulb, 26 W, 2700K, Extra Warm White Colour Tone
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Osram

Shape

Quad Tube

Wattage

26 W

Lamp Base

G24d-3

Length

172 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

150W

Colour Tone

Extra Warm White

Colour Rendering

80

Colour Reference

827

Diameter

27mm

Number of loops

2

Luminosity

1800 lm

Life Hours

10000h

Series

DULUX

Produkta apraksts

PL-C, Biax D, Dulux D

These non-integrated compact fluorescent lamp are a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. This type of Compact fluorescent lamp is perfect for shallow downlights and can be used in various indoor light fittings.

Compact Fluorescent Lamps