OSI Optoelectronics, UV-035EQ UV Si Photodiode, Through Hole TO-8

RS noliktavas nr.: 848-6281Ražotājs: OSI OptoelectronicsRažotāja kods: UV-035EQ
brand-logo
Skatīt visu Fotodiodes

Tehniskie dokumenti

Specifikācija

Spectrums Detected

Ultraviolet

Wavelength of Peak Sensitivity

720nm

Package Type

TO-8

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Height

5.21mm

Diameter

13.97mm

Peak Photo Sensitivity

0.14A/W

Polarity

Reverse

Produkta apraksts

OSI UV Enhanced Series Photodiodes

The UV Enhanced series, from OSI Optoelectronics, are a range of UV enhanced silicon photodiodes. This series includes two seperate families of photodiodes, inversion channel and planar diffused. Both of these families are designed for low noise detection in the UV region of the electromagnetic spectrum.
The inversion layer structure family exhibit 100% internal quantum efficiency. Offering high shunt resistance, low noise and high breakdown voltages, this family of photodiodes are idea for low intensity light measurements.
Photodiodes with the planar diffused structure offer a lower capacitance and higher response time compared to the inversion later family. They also show linearity of photocurrent up to higher light input power compared to the inversion layer photodiodes.
Suitable applications for the UV Enhanced series includes; pollution monitoring, medical instrumentation, UV exposure meters, spectroscopy, water purification and fluorescence.

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 88,50

€ 88,50 Katrs (bez PVN)

€ 107,08

€ 107,08 Katrs (Ieskaitot PVN)

OSI Optoelectronics, UV-035EQ UV Si Photodiode, Through Hole TO-8

€ 88,50

€ 88,50 Katrs (bez PVN)

€ 107,08

€ 107,08 Katrs (Ieskaitot PVN)

OSI Optoelectronics, UV-035EQ UV Si Photodiode, Through Hole TO-8
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 88,50
5+€ 85,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Spectrums Detected

Ultraviolet

Wavelength of Peak Sensitivity

720nm

Package Type

TO-8

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Height

5.21mm

Diameter

13.97mm

Peak Photo Sensitivity

0.14A/W

Polarity

Reverse

Produkta apraksts

OSI UV Enhanced Series Photodiodes

The UV Enhanced series, from OSI Optoelectronics, are a range of UV enhanced silicon photodiodes. This series includes two seperate families of photodiodes, inversion channel and planar diffused. Both of these families are designed for low noise detection in the UV region of the electromagnetic spectrum.
The inversion layer structure family exhibit 100% internal quantum efficiency. Offering high shunt resistance, low noise and high breakdown voltages, this family of photodiodes are idea for low intensity light measurements.
Photodiodes with the planar diffused structure offer a lower capacitance and higher response time compared to the inversion later family. They also show linearity of photocurrent up to higher light input power compared to the inversion layer photodiodes.
Suitable applications for the UV Enhanced series includes; pollution monitoring, medical instrumentation, UV exposure meters, spectroscopy, water purification and fluorescence.

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more