OSI Optoelectronics, PIN-020A IR + Visible Light Si Photodiode, Through Hole TO-18

RS noliktavas nr.: 737-8038Ražotājs: OSI OptoelectronicsRažotāja kods: PIN-020A
brand-logo
Skatīt visu Fotodiodes

Tehniskie dokumenti

Specifikācija

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

970nm

Package Type

TO-18

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Length

5.33mm

Width

5.33mm

Height

5.08mm

Peak Photo Sensitivity

0.65A/W

Polarity

Reverse

Izcelsmes valsts

United States

Produkta apraksts

OSI Photoconductive Series Photodiodes

The Photoconductive series, from OSI Optoelectronics, are planar diffused silicon photodiodes designed for high speed and high sensitivity applications.Their spectral range (350-1100nm) makes the Photoconductive series suitable for visible and near IR applications. These general purpose photodiodes are suitable for applications including; pulse detectors, bar code readers, optical remote control, optical communications, medical equipment and high speed photometry.

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

OSI Optoelectronics, PIN-020A IR + Visible Light Si Photodiode, Through Hole TO-18

P.O.A.

OSI Optoelectronics, PIN-020A IR + Visible Light Si Photodiode, Through Hole TO-18
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

970nm

Package Type

TO-18

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Length

5.33mm

Width

5.33mm

Height

5.08mm

Peak Photo Sensitivity

0.65A/W

Polarity

Reverse

Izcelsmes valsts

United States

Produkta apraksts

OSI Photoconductive Series Photodiodes

The Photoconductive series, from OSI Optoelectronics, are planar diffused silicon photodiodes designed for high speed and high sensitivity applications.Their spectral range (350-1100nm) makes the Photoconductive series suitable for visible and near IR applications. These general purpose photodiodes are suitable for applications including; pulse detectors, bar code readers, optical remote control, optical communications, medical equipment and high speed photometry.

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt