Ortus Technology COM43H4M09XLC TFT LCD Colour Display, 4.3in WQVGA, 480 x 272pixels

RS noliktavas nr.: 743-5753Ražotājs: Ortus TechnologyRažotāja kods: COM43H4M09XLC
brand-logo
Skatīt visu LCD krāsu displeji

Tehniskie dokumenti

Specifikācija

Diagonal Display Size

4.3in

Resolution

480 x 272pixels

Supply Voltage

3.3 V

Backlight Type

LED

Dimensions

67.2 x 2.9 x 105.5mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

WQVGA

Brightness

350cd/m²

Height

105.5mm

Power Supply Included

Yes

Current Rating

35mA

Depth

2.9mm

Voltage Rating

5V dc

Operating Temperature Range

-20 → +70°C

Number of Colours

16,777,216

Width

67.2mm

Produkta apraksts

Ortus Technology Blanview Sunlight Readable TFT LCD Panels

These Blanview transmissive LCD panels from Ortus Technology, offer excellent image quality and sunlight readability. Due to high-transmissivity and a unique optical design, making use of reflective outdoor light, excellent display brightness is obtained even with a low-powered backlight. These LCD panels are ideal for use in mobile devices where quality is as important as viewing angle and colour reproduction.

Colour Graphic Displays

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Ortus Technology COM43H4M09XLC TFT LCD Colour Display, 4.3in WQVGA, 480 x 272pixels

P.O.A.

Ortus Technology COM43H4M09XLC TFT LCD Colour Display, 4.3in WQVGA, 480 x 272pixels
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Diagonal Display Size

4.3in

Resolution

480 x 272pixels

Supply Voltage

3.3 V

Backlight Type

LED

Dimensions

67.2 x 2.9 x 105.5mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

WQVGA

Brightness

350cd/m²

Height

105.5mm

Power Supply Included

Yes

Current Rating

35mA

Depth

2.9mm

Voltage Rating

5V dc

Operating Temperature Range

-20 → +70°C

Number of Colours

16,777,216

Width

67.2mm

Produkta apraksts

Ortus Technology Blanview Sunlight Readable TFT LCD Panels

These Blanview transmissive LCD panels from Ortus Technology, offer excellent image quality and sunlight readability. Due to high-transmissivity and a unique optical design, making use of reflective outdoor light, excellent display brightness is obtained even with a low-powered backlight. These LCD panels are ideal for use in mobile devices where quality is as important as viewing angle and colour reproduction.

Colour Graphic Displays

Jūs varētu interesēt