Technical Document
Specifications
Brand
OptrisAbsolute Maximum Temperature Measurement
+1300°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
0°C
Best Accuracy
±1 %
Distance to spot Ratio
120:1
Emissivity
0.1 → 1
Model Number p
optris P20 LT
Data Storage
Yes
Response Time
300 ms
Length
264mm
Width
203.5mm
Height
60mm
Dimensions
264 x 203.5 x 60mm
Weight
1kg
Country of Origin
China
Product details
Optris P20 Series
High Temperature measurements
High optical resolution
Precise aiming with laser and scope sighting
Adjustable emissivity from 0.100 - 1.000
Different spectral responses for a variety of advanced applications
MAX/MIN function and audible and visible HIGH-/LOW-alarm
USB interface for PC connection
Optris Connect Software with report function
Data logger for 2000 measured values
Supplied with
Ni-MH rechargeable battery, Battery charger, Optris Connect Report Software, Carrying case
€ 1,125.00
€ 1,125.00 Each (Exc. Vat)
€ 1,361.25
€ 1,361.25 Each (inc. VAT)
1
€ 1,125.00
€ 1,125.00 Each (Exc. Vat)
€ 1,361.25
€ 1,361.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OptrisAbsolute Maximum Temperature Measurement
+1300°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
0°C
Best Accuracy
±1 %
Distance to spot Ratio
120:1
Emissivity
0.1 → 1
Model Number p
optris P20 LT
Data Storage
Yes
Response Time
300 ms
Length
264mm
Width
203.5mm
Height
60mm
Dimensions
264 x 203.5 x 60mm
Weight
1kg
Country of Origin
China
Product details
Optris P20 Series
High Temperature measurements
High optical resolution
Precise aiming with laser and scope sighting
Adjustable emissivity from 0.100 - 1.000
Different spectral responses for a variety of advanced applications
MAX/MIN function and audible and visible HIGH-/LOW-alarm
USB interface for PC connection
Optris Connect Software with report function
Data logger for 2000 measured values
Supplied with
Ni-MH rechargeable battery, Battery charger, Optris Connect Report Software, Carrying case