OPTIBELT 50 T10 / 900 Timing Belt, 90 Teeth, 900mm Length, 50mm Width

RS Stock No.: 198-717Brand: OPTIBELTManufacturers Part No.: 50 T10 / 900
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

900mm

Width

50mm

Pitch

10mm

Number Of Teeth

90

Profile

T10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 73.00

€ 73.00 Each (Exc. Vat)

€ 88.33

€ 88.33 Each (inc. VAT)

OPTIBELT 50 T10 / 900 Timing Belt, 90 Teeth, 900mm Length, 50mm Width

€ 73.00

€ 73.00 Each (Exc. Vat)

€ 88.33

€ 88.33 Each (inc. VAT)

OPTIBELT 50 T10 / 900 Timing Belt, 90 Teeth, 900mm Length, 50mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

900mm

Width

50mm

Pitch

10mm

Number Of Teeth

90

Profile

T10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Ireland