OPTIBELT 25 T10 / 1800 Timing Belt, 180 Teeth, 1800mm Length, 25mm Width

RS Stock No.: 198-675Brand: OPTIBELTManufacturers Part No.: 25 T10 / 1800
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1800mm

Width

25mm

Pitch

10mm

Number Of Teeth

180

Profile

T10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 94.00

€ 94.00 Each (Exc. Vat)

€ 113.74

€ 113.74 Each (inc. VAT)

OPTIBELT 25 T10 / 1800 Timing Belt, 180 Teeth, 1800mm Length, 25mm Width

€ 94.00

€ 94.00 Each (Exc. Vat)

€ 113.74

€ 113.74 Each (inc. VAT)

OPTIBELT 25 T10 / 1800 Timing Belt, 180 Teeth, 1800mm Length, 25mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1800mm

Width

25mm

Pitch

10mm

Number Of Teeth

180

Profile

T10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Ireland