onsemi SZESD1L001W1T2G, Dual-Element Uni-Directional ESD Protection Diode, 6-Pin SC-88

RS noliktavas nr.: 171-8359Ražotājs: onsemiRažotāja kods: SZESD1L001W1T2G
brand-logo
Skatīt visu TVS diodes

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Diode Configuration

Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

30V

Minimum Breakdown Voltage

16.5V

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Maximum Peak Pulse Current

16A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Width

1.35mm

Working Voltage

16V

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Automotive Standard

AEC-Q101

Capacitance

0.5pF

Length

2.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 666,00

€ 0,222 Katrs (Rulli ir 3000) (bez PVN)

€ 805,86

€ 0,269 Katrs (Rulli ir 3000) (Ieskaitot PVN)

onsemi SZESD1L001W1T2G, Dual-Element Uni-Directional ESD Protection Diode, 6-Pin SC-88

€ 666,00

€ 0,222 Katrs (Rulli ir 3000) (bez PVN)

€ 805,86

€ 0,269 Katrs (Rulli ir 3000) (Ieskaitot PVN)

onsemi SZESD1L001W1T2G, Dual-Element Uni-Directional ESD Protection Diode, 6-Pin SC-88
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Diode Configuration

Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

30V

Minimum Breakdown Voltage

16.5V

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Maximum Peak Pulse Current

16A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Width

1.35mm

Working Voltage

16V

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Automotive Standard

AEC-Q101

Capacitance

0.5pF

Length

2.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more