onsemi 200V 1A, Rectifier Diode, 2-Pin DO-214AC S1D

RS noliktavas nr.: 166-1986Ražotājs: onsemiRažotāja kods: S1D
brand-logo
Skatīt visu Schottky Diodes & Rectifiers

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

1.8µs

Peak Non-Repetitive Forward Surge Current

30A

Produkta apraksts

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 360,00

€ 0,048 Katrs (Rulli ir 7500) (bez PVN)

€ 435,60

€ 0,058 Katrs (Rulli ir 7500) (Ieskaitot PVN)

onsemi 200V 1A, Rectifier Diode, 2-Pin DO-214AC S1D

€ 360,00

€ 0,048 Katrs (Rulli ir 7500) (bez PVN)

€ 435,60

€ 0,058 Katrs (Rulli ir 7500) (Ieskaitot PVN)

onsemi 200V 1A, Rectifier Diode, 2-Pin DO-214AC S1D
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

1.8µs

Peak Non-Repetitive Forward Surge Current

30A

Produkta apraksts

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more