onsemi NVMFD5C466NL Dual N-Channel MOSFET, 52 A, 40 V, 8-Pin DFN NVMFD5C466NLT1G

RS Stock No.: 172-3314Brand: onsemiManufacturers Part No.: NVMFD5C466NLT1G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

40 V

Series

NVMFD5C466NL

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

40 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

5.1mm

Length

6.1mm

Typical Gate Charge @ Vgs

16 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,077.00

€ 0.718 Each (On a Reel of 1500) (Exc. Vat)

€ 1,303.17

€ 0.869 Each (On a Reel of 1500) (inc. VAT)

onsemi NVMFD5C466NL Dual N-Channel MOSFET, 52 A, 40 V, 8-Pin DFN NVMFD5C466NLT1G

€ 1,077.00

€ 0.718 Each (On a Reel of 1500) (Exc. Vat)

€ 1,303.17

€ 0.869 Each (On a Reel of 1500) (inc. VAT)

onsemi NVMFD5C466NL Dual N-Channel MOSFET, 52 A, 40 V, 8-Pin DFN NVMFD5C466NLT1G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

40 V

Series

NVMFD5C466NL

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

40 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

5.1mm

Length

6.1mm

Typical Gate Charge @ Vgs

16 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more