onsemi N-Channel MOSFET, 83 A, 40 V, 3-Pin DPAK NVD5C454NT4G

RS Stock No.: 178-4293Brand: onsemiManufacturers Part No.: NVD5C454NT4G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

83 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

56 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

6.22mm

Length

6.73mm

Typical Gate Charge @ Vgs

32 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

2.25mm

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 83 A, 40 V, 3-Pin DPAK NVD5C454NT4G
€ 1.754Each (In a Pack of 10) (Exc. Vat)

€ 2,500.00

€ 1.00 Each (On a Reel of 2500) (Exc. Vat)

€ 3,025.00

€ 1.21 Each (On a Reel of 2500) (inc. VAT)

onsemi N-Channel MOSFET, 83 A, 40 V, 3-Pin DPAK NVD5C454NT4G

€ 2,500.00

€ 1.00 Each (On a Reel of 2500) (Exc. Vat)

€ 3,025.00

€ 1.21 Each (On a Reel of 2500) (inc. VAT)

onsemi N-Channel MOSFET, 83 A, 40 V, 3-Pin DPAK NVD5C454NT4G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 83 A, 40 V, 3-Pin DPAK NVD5C454NT4G
€ 1.754Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

83 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

56 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

6.22mm

Length

6.73mm

Typical Gate Charge @ Vgs

32 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

2.25mm

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 83 A, 40 V, 3-Pin DPAK NVD5C454NT4G
€ 1.754Each (In a Pack of 10) (Exc. Vat)