Tehniskie dokumenti
Specifikācija
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
3.5 A
Maximum Drain Source Voltage
30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
150 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.4V
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-12 V, +12 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Typical Gate Charge @ Vgs
15.6 nC @ 10 V, 7.4 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
1.01mm
Minimum Operating Temperature
-55 °C
Produkta apraksts
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
€ 7,25
€ 0,29 Katrs (Paka ir 25) (bez PVN)
€ 8,77
€ 0,351 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
€ 7,25
€ 0,29 Katrs (Paka ir 25) (bez PVN)
€ 8,77
€ 0,351 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
3.5 A
Maximum Drain Source Voltage
30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
150 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.4V
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-12 V, +12 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Typical Gate Charge @ Vgs
15.6 nC @ 10 V, 7.4 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
1.01mm
Minimum Operating Temperature
-55 °C
Produkta apraksts