P-Channel MOSFET, 12 A, 60 V, 3-Pin IPAK onsemi NTD2955-1G

RS Stock No.: 780-0517Brand: onsemiManufacturers Part No.: NTD2955-1G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

55 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

2.38mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

6.73mm

Typical Gate Charge @ Vgs

15 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

6.35mm

Product details

P-Channel Power MOSFET, 30V to 500V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.53

€ 0.953 Each (In a Pack of 10) (Exc. Vat)

€ 11.53

€ 1.153 Each (In a Pack of 10) (inc. VAT)

P-Channel MOSFET, 12 A, 60 V, 3-Pin IPAK onsemi NTD2955-1G
Select packaging type

€ 9.53

€ 0.953 Each (In a Pack of 10) (Exc. Vat)

€ 11.53

€ 1.153 Each (In a Pack of 10) (inc. VAT)

P-Channel MOSFET, 12 A, 60 V, 3-Pin IPAK onsemi NTD2955-1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90€ 0.953€ 9.53
100 - 240€ 0.927€ 9.27
250 - 990€ 0.90€ 9.00
1000+€ 0.88€ 8.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

55 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

2.38mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

6.73mm

Typical Gate Charge @ Vgs

15 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

6.35mm

Product details

P-Channel Power MOSFET, 30V to 500V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more