onsemi NCP1399ACDR2G AC-DC, Resonant Mode Controller 750 kHz 16-Pin, SOIC

RS noliktavas nr.: 126-3184PRažotājs: onsemiRažotāja kods: NCP1399ACDR2G
brand-logo
Skatīt visu Voltage Controllers

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Controller Type

Resonant Mode Controller

Number of Outputs

1

Current Conversion Type

AC-DC

Maximum Switching Frequency

750 kHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 3.9 x 1.5mm

Maximum Input Voltage

60 V

Maximum Operating Temperature

+150 °C

Maximum Output Current

7mA

Minimum Operating Temperature

-55 °C

Minimum Output Current

4mA

Input Voltage Range

Maximum of 60 V

Produkta apraksts

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 4,83

€ 0,966 Katrs (tiek piegadats Rulli) (bez PVN)

€ 5,84

€ 1,169 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

onsemi NCP1399ACDR2G AC-DC, Resonant Mode Controller 750 kHz 16-Pin, SOIC
Izvēlēties iepakojuma veidu

€ 4,83

€ 0,966 Katrs (tiek piegadats Rulli) (bez PVN)

€ 5,84

€ 1,169 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

onsemi NCP1399ACDR2G AC-DC, Resonant Mode Controller 750 kHz 16-Pin, SOIC
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Controller Type

Resonant Mode Controller

Number of Outputs

1

Current Conversion Type

AC-DC

Maximum Switching Frequency

750 kHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 3.9 x 1.5mm

Maximum Input Voltage

60 V

Maximum Operating Temperature

+150 °C

Maximum Output Current

7mA

Minimum Operating Temperature

-55 °C

Minimum Output Current

4mA

Input Voltage Range

Maximum of 60 V

Produkta apraksts

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more