onsemi MUN5335DW1T1G Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363

RS noliktavas nr.: 184-1036Ražotājs: onsemiRažotāja kods: MUN5335DW1T1G
brand-logo
Skatīt visu Bipolar Transistors

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-363

Mounting Type

Surface Mount

Maximum Power Dissipation

385 mW

Maximum Collector Base Voltage

50 V

Pin Count

6

Number of Elements per Chip

2

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 90,00

€ 0,03 Katrs (Rulli ir 3000) (bez PVN)

€ 108,90

€ 0,036 Katrs (Rulli ir 3000) (Ieskaitot PVN)

onsemi MUN5335DW1T1G Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363

€ 90,00

€ 0,03 Katrs (Rulli ir 3000) (bez PVN)

€ 108,90

€ 0,036 Katrs (Rulli ir 3000) (Ieskaitot PVN)

onsemi MUN5335DW1T1G Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-363

Mounting Type

Surface Mount

Maximum Power Dissipation

385 mW

Maximum Collector Base Voltage

50 V

Pin Count

6

Number of Elements per Chip

2

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt