onsemi, MOC207M DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC

RS noliktavas nr.: 169-8586Ražotājs: onsemiRažotāja kods: MOC207M
brand-logo
Skatīt visu Optroni

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3.2µs

Maximum Input Current

60 mA

Isolation Voltage

2.5 kVrms

Maximum Current Transfer Ratio

200%

Typical Fall Time

4.7µs

Minimum Current Transfer Ratio

100%

Series

MOC

Produkta apraksts

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Noliktavas stāvoklis patreiz nav pieejams

€ 1 062,00

€ 0,354 Katrs (Rulli ir 3000) (bez PVN)

€ 1 285,02

€ 0,428 Katrs (Rulli ir 3000) (Ieskaitot PVN)

onsemi, MOC207M DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC

€ 1 062,00

€ 0,354 Katrs (Rulli ir 3000) (bez PVN)

€ 1 285,02

€ 0,428 Katrs (Rulli ir 3000) (Ieskaitot PVN)

onsemi, MOC207M DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3.2µs

Maximum Input Current

60 mA

Isolation Voltage

2.5 kVrms

Maximum Current Transfer Ratio

200%

Typical Fall Time

4.7µs

Minimum Current Transfer Ratio

100%

Series

MOC

Produkta apraksts

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor