Tehniskie dokumenti
Specifikācija
Brand
onsemiRegulator Type
Linear Voltage
Maximum Output Current
1A
Output Voltage
5 V
Number of Outputs
1
Line Regulation
100 mV
Accuracy
±4%
Load Regulation
100 mV
Polarity
Positive
Mounting Type
Through Hole
Package Type
TO-220
Quiescent Current
3.2mA
Pin Count
3
Output Type
Fixed
Dimensions
10.28 x 4.82 x 30.02mm
Maximum Operating Temperature
+125 °C
Height
30.02mm
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
35 V
Width
4.82mm
Length
10.28mm
Izcelsmes valsts
Czech Republic
Produkta apraksts
5V MC7805 Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation.
Linear Voltage Regulators, ON Semiconductor
€ 43,15
€ 0,863 Katrs (Tubina ir 50) (bez PVN)
€ 52,21
€ 1,044 Katrs (Tubina ir 50) (Ieskaitot PVN)
50
€ 43,15
€ 0,863 Katrs (Tubina ir 50) (bez PVN)
€ 52,21
€ 1,044 Katrs (Tubina ir 50) (Ieskaitot PVN)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Penālis |
---|---|---|
50 - 50 | € 0,863 | € 43,15 |
100 - 950 | € 0,518 | € 25,90 |
1000 - 2450 | € 0,392 | € 19,60 |
2500+ | € 0,383 | € 19,15 |
Tehniskie dokumenti
Specifikācija
Brand
onsemiRegulator Type
Linear Voltage
Maximum Output Current
1A
Output Voltage
5 V
Number of Outputs
1
Line Regulation
100 mV
Accuracy
±4%
Load Regulation
100 mV
Polarity
Positive
Mounting Type
Through Hole
Package Type
TO-220
Quiescent Current
3.2mA
Pin Count
3
Output Type
Fixed
Dimensions
10.28 x 4.82 x 30.02mm
Maximum Operating Temperature
+125 °C
Height
30.02mm
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
35 V
Width
4.82mm
Length
10.28mm
Izcelsmes valsts
Czech Republic
Produkta apraksts
5V MC7805 Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation.