onsemi MC74LCX125DTG, Quad-Channel Non-Inverting 3-State Buffer, 14-Pin TSSOP

RS Stock No.: 806-3734PBrand: onsemiManufacturers Part No.: MC74LCX125DTG
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

onsemi

Logic Family

LCX

Logic Function

Buffer

Number of Channels

4

Schmitt Trigger Input

No

Input Type

TTL

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

6.5 ns @ 50 pF

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.1 x 4.5 x 1.05mm

Propagation Delay Test Condition

50pF

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

Height

1.05mm

Width

4.5mm

Product details

74LCX Family, On Semiconductor

Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs

74LCX Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 178.50

Each (Supplied in a Tube) (Exc. Vat)

€ 215.98

Each (Supplied in a Tube) (inc. VAT)

onsemi MC74LCX125DTG, Quad-Channel Non-Inverting 3-State Buffer, 14-Pin TSSOP
Select packaging type

€ 178.50

Each (Supplied in a Tube) (Exc. Vat)

€ 215.98

Each (Supplied in a Tube) (inc. VAT)

onsemi MC74LCX125DTG, Quad-Channel Non-Inverting 3-State Buffer, 14-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

LCX

Logic Function

Buffer

Number of Channels

4

Schmitt Trigger Input

No

Input Type

TTL

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

6.5 ns @ 50 pF

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.1 x 4.5 x 1.05mm

Propagation Delay Test Condition

50pF

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

Height

1.05mm

Width

4.5mm

Product details

74LCX Family, On Semiconductor

Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs

74LCX Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more