Tehniskie dokumenti
Specifikācija
Brand
onsemiLogic Function
Inverter Schmitt Trigger
Input Type
CMOS
Number of Elements per Chip
1
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
48ns
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
74HCT
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Maximum Operating Supply Voltage
5.5 V
Width
4.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5.1mm
Izcelsmes valsts
Philippines
€ 94,00
€ 0,188 Katrs (tiek piegadats Rulli) (bez PVN)
€ 113,74
€ 0,227 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
500
€ 94,00
€ 0,188 Katrs (tiek piegadats Rulli) (bez PVN)
€ 113,74
€ 0,227 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
500
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Rullis |
---|---|---|
500 - 900 | € 0,188 | € 18,80 |
1000+ | € 0,163 | € 16,30 |
Tehniskie dokumenti
Specifikācija
Brand
onsemiLogic Function
Inverter Schmitt Trigger
Input Type
CMOS
Number of Elements per Chip
1
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
48ns
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
74HCT
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Maximum Operating Supply Voltage
5.5 V
Width
4.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5.1mm
Izcelsmes valsts
Philippines