onsemi MC74HC573ADWR2G, Voltage Level Shifter 1, 20-Pin SOIC

RS noliktavas nr.: 186-7291Ražotājs: onsemiRažotāja kods: MC74HC573ADWR2G
brand-logo
Skatīt visu Translator ICs

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Logic Family

HC

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOIC

Pin Count

20

Output Type

3 State

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Low Level Output Current

7.8mA

Maximum High Level Output Current

7.8mA

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

225 ns @ 50 pF

Maximum Operating Supply Voltage

2 to 6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 338,00

€ 0,338 Katrs (Rulli ir 1000) (bez PVN)

€ 408,98

€ 0,409 Katrs (Rulli ir 1000) (Ieskaitot PVN)

onsemi MC74HC573ADWR2G, Voltage Level Shifter 1, 20-Pin SOIC

€ 338,00

€ 0,338 Katrs (Rulli ir 1000) (bez PVN)

€ 408,98

€ 0,409 Katrs (Rulli ir 1000) (Ieskaitot PVN)

onsemi MC74HC573ADWR2G, Voltage Level Shifter 1, 20-Pin SOIC
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Logic Family

HC

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOIC

Pin Count

20

Output Type

3 State

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Low Level Output Current

7.8mA

Maximum High Level Output Current

7.8mA

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

225 ns @ 50 pF

Maximum Operating Supply Voltage

2 to 6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more