onsemi MC74HC4053ADWG Multiplexer/Demultiplexer Single 2 to 12 V, 16-Pin SOIC

RS noliktavas nr.: 186-9093Ražotājs: onsemiRažotāja kods: MC74HC4053ADWG
brand-logo
Skatīt visu Multiplexer & Demultiplexer ICs

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Input Signal Type

CMOS

Package Type

SOIC

Output Signal Type

CMOS

Minimum Operating Temperature

-55 °C

Dimensions

10.45 x 7.6 x 2.4mm

Maximum Operating Temperature

+125 °C

Number of Channels per Chip

1

Automotive Standard

AEC-Q100

Height

2.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 15,89

€ 0,338 Katrs (Tubina ir 47) (bez PVN)

€ 19,23

€ 0,409 Katrs (Tubina ir 47) (Ieskaitot PVN)

onsemi MC74HC4053ADWG Multiplexer/Demultiplexer Single 2 to 12 V, 16-Pin SOIC

€ 15,89

€ 0,338 Katrs (Tubina ir 47) (bez PVN)

€ 19,23

€ 0,409 Katrs (Tubina ir 47) (Ieskaitot PVN)

onsemi MC74HC4053ADWG Multiplexer/Demultiplexer Single 2 to 12 V, 16-Pin SOIC
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Input Signal Type

CMOS

Package Type

SOIC

Output Signal Type

CMOS

Minimum Operating Temperature

-55 °C

Dimensions

10.45 x 7.6 x 2.4mm

Maximum Operating Temperature

+125 °C

Number of Channels per Chip

1

Automotive Standard

AEC-Q100

Height

2.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more