Technical Document
Specifications
Brand
onsemiPackage Type
TSSOP
Logic Function
Shift Register
Number of Stages
8
Logic Family
74HC
Mounting Type
Surface Mount
Operation Mode
Serial, Parallel to Serial
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
5.1 x 4.5 x 1.2mm
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Preset Type
Asynchronous
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-55 °C
Country of Origin
Philippines
€ 21.50
€ 0.215 Each (In a Pack of 100) (Exc. Vat)
€ 26.02
€ 0.26 Each (In a Pack of 100) (inc. VAT)
Standard
100
€ 21.50
€ 0.215 Each (In a Pack of 100) (Exc. Vat)
€ 26.02
€ 0.26 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | € 0.215 | € 21.50 |
500 - 900 | € 0.186 | € 18.60 |
1000+ | € 0.161 | € 16.10 |
Technical Document
Specifications
Brand
onsemiPackage Type
TSSOP
Logic Function
Shift Register
Number of Stages
8
Logic Family
74HC
Mounting Type
Surface Mount
Operation Mode
Serial, Parallel to Serial
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
5.1 x 4.5 x 1.2mm
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Preset Type
Asynchronous
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-55 °C
Country of Origin
Philippines