onsemi MC74HC161ADG 4-stage Surface Mount Binary Counter MC74, 16-Pin SOIC

RS noliktavas nr.: 806-1435PRažotājs: onsemiRažotāja kods: MC74HC161ADG
brand-logo
Skatīt visu Skaitītāju integrālās shēmas

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Package Type

SOIC

Logic Function

Counter

Number of Stages

4

Logic Family

MC74

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Produkta apraksts

74HC Family, ON Semiconductor

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 25,49

€ 0,531 Katrs (tiek piegadats Tubina) (bez PVN)

€ 30,84

€ 0,643 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

onsemi MC74HC161ADG 4-stage Surface Mount Binary Counter MC74, 16-Pin SOIC
Izvēlēties iepakojuma veidu

€ 25,49

€ 0,531 Katrs (tiek piegadats Tubina) (bez PVN)

€ 30,84

€ 0,643 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

onsemi MC74HC161ADG 4-stage Surface Mount Binary Counter MC74, 16-Pin SOIC
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Package Type

SOIC

Logic Function

Counter

Number of Stages

4

Logic Family

MC74

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Produkta apraksts

74HC Family, ON Semiconductor

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more