Technical Document
Specifications
Brand
onsemiLogic Function
Multiplexer
Mounting Type
Surface Mount
Number of Inputs per Gate
4
Package Type
SOIC
Pin Count
16
Logic Family
ACT
Input Type
TTL
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
17.5 ns @ 50 pF
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
24mA
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
10mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 4 x 1.5mm
€ 11.08
€ 0.443 Each (In a Pack of 25) (Exc. Vat)
€ 13.41
€ 0.536 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 11.08
€ 0.443 Each (In a Pack of 25) (Exc. Vat)
€ 13.41
€ 0.536 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiLogic Function
Multiplexer
Mounting Type
Surface Mount
Number of Inputs per Gate
4
Package Type
SOIC
Pin Count
16
Logic Family
ACT
Input Type
TTL
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
17.5 ns @ 50 pF
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
24mA
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
10mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 4 x 1.5mm