Tehniskie dokumenti
Specifikācija
Brand
onsemiMaximum Output Current
3A
Regulator Type
Buck Boost Switching
Output Voltage
-1 → 40 V
Number of Outputs
1
Line Regulation
0.03 %/V
Mounting Type
Surface Mount
Package Type
SOIC-W
Pin Count
16
Output Type
Adjustable
Maximum Switching Frequency
55 kHz
Switching Regulator
Yes
Dimensions
10.45 x 7.6 x 2.4mm
Height
2.4mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Input Voltage
40 V
Width
7.6mm
Length
10.45mm
€ 94,00
€ 2,00 Katrs (Tubina ir 47) (bez PVN)
€ 113,74
€ 2,42 Katrs (Tubina ir 47) (Ieskaitot PVN)
47
€ 94,00
€ 2,00 Katrs (Tubina ir 47) (bez PVN)
€ 113,74
€ 2,42 Katrs (Tubina ir 47) (Ieskaitot PVN)
47
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
onsemiMaximum Output Current
3A
Regulator Type
Buck Boost Switching
Output Voltage
-1 → 40 V
Number of Outputs
1
Line Regulation
0.03 %/V
Mounting Type
Surface Mount
Package Type
SOIC-W
Pin Count
16
Output Type
Adjustable
Maximum Switching Frequency
55 kHz
Switching Regulator
Yes
Dimensions
10.45 x 7.6 x 2.4mm
Height
2.4mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Input Voltage
40 V
Width
7.6mm
Length
10.45mm