Tehniskie dokumenti
Specifikācija
Brand
onsemiPackage Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Mounting Type
Surface Mount
Operation Mode
Parallel to Serial
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
125 °C
Automotive Standard
AEC-Q100
€ 28,75
€ 0,599 Katrs (Tubina ir 48) (bez PVN)
€ 34,79
€ 0,725 Katrs (Tubina ir 48) (Ieskaitot PVN)
48
€ 28,75
€ 0,599 Katrs (Tubina ir 48) (bez PVN)
€ 34,79
€ 0,725 Katrs (Tubina ir 48) (Ieskaitot PVN)
48
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Penālis |
---|---|---|
48 - 96 | € 0,599 | € 28,75 |
144 - 480 | € 0,479 | € 22,99 |
528 - 960 | € 0,377 | € 18,10 |
1008 - 2496 | € 0,299 | € 14,35 |
2544+ | € 0,291 | € 13,97 |
Tehniskie dokumenti
Specifikācija
Brand
onsemiPackage Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Mounting Type
Surface Mount
Operation Mode
Parallel to Serial
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
125 °C
Automotive Standard
AEC-Q100