onsemi LVDS, LVNECL, LVPECL Clock Signal Conditioner, 32-Pin QFN

RS Stock No.: 163-0480Brand: onsemiManufacturers Part No.: MC100EP196BMNG
brand-logo

Technical Document

Specifications

Brand

onsemi

Logic Function

Clock Conditioner

Input Signal Type

LVDS, LVNECL, LVPECL

Output Logic Level

ECL

Number of Clock Inputs

1

Operation Mode

Differential

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Country of Origin

Thailand

Product details

Delay Lines, On Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 999.00

€ 13.50 Each (In a Tube of 74) (Exc. Vat)

€ 1,208.79

€ 16.335 Each (In a Tube of 74) (inc. VAT)

onsemi LVDS, LVNECL, LVPECL Clock Signal Conditioner, 32-Pin QFN

€ 999.00

€ 13.50 Each (In a Tube of 74) (Exc. Vat)

€ 1,208.79

€ 16.335 Each (In a Tube of 74) (inc. VAT)

onsemi LVDS, LVNECL, LVPECL Clock Signal Conditioner, 32-Pin QFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

Clock Conditioner

Input Signal Type

LVDS, LVNECL, LVPECL

Output Logic Level

ECL

Number of Clock Inputs

1

Operation Mode

Differential

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Country of Origin

Thailand

Product details

Delay Lines, On Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more