Tehniskie dokumenti
Specifikācija
Brand
onsemiRegulator Function
Step Down
Maximum Output Current
3A
Regulator Type
Buck Boost Switching
Output Voltage
15 (Typ.) V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
D2PAK
Pin Count
5
Output Type
Fixed
Maximum Switching Frequency
52 kHz
Switching Regulator
Yes
Efficiency
88 (Typ.)%
Dimensions
10.23 x 10.61 x 4.57mm
Height
4.57mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Width
10.61mm
Length
10.23mm
Izcelsmes valsts
Malaysia
€ 14,75
€ 2,95 Katrs (Paka ir 5) (bez PVN)
€ 17,85
€ 3,57 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
€ 14,75
€ 2,95 Katrs (Paka ir 5) (bez PVN)
€ 17,85
€ 3,57 Katrs (Paka ir 5) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
onsemiRegulator Function
Step Down
Maximum Output Current
3A
Regulator Type
Buck Boost Switching
Output Voltage
15 (Typ.) V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
D2PAK
Pin Count
5
Output Type
Fixed
Maximum Switching Frequency
52 kHz
Switching Regulator
Yes
Efficiency
88 (Typ.)%
Dimensions
10.23 x 10.61 x 4.57mm
Height
4.57mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Width
10.61mm
Length
10.23mm
Izcelsmes valsts
Malaysia