onsemi, LM2575TV-ADJG Switching Regulator, 1-Channel 1A Adjustable 5-Pin, TO-220

RS noliktavas nr.: 786-2353PRažotājs: onsemiRažotāja kods: LM2575TV-ADJG
brand-logo
Skatīt visu Pazeminošie pārveidotāji

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Maximum Output Current

1A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

52 kHz

Package Type

TO-220

Switching Regulator

Yes

Maximum Operating Temperature

+125 °C

Length

10.54mm

Height

9.271mm

Width

4.572mm

Dimensions

10.541 x 4.572 x 9.271mm

Minimum Operating Temperature

-40 °C

Produkta apraksts

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 36,00

€ 1,80 Katrs (tiek piegadats Tubina) (bez PVN)

€ 43,56

€ 2,178 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

onsemi, LM2575TV-ADJG Switching Regulator, 1-Channel 1A Adjustable 5-Pin, TO-220
Izvēlēties iepakojuma veidu

€ 36,00

€ 1,80 Katrs (tiek piegadats Tubina) (bez PVN)

€ 43,56

€ 2,178 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

onsemi, LM2575TV-ADJG Switching Regulator, 1-Channel 1A Adjustable 5-Pin, TO-220
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Maximum Output Current

1A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

52 kHz

Package Type

TO-220

Switching Regulator

Yes

Maximum Operating Temperature

+125 °C

Length

10.54mm

Height

9.271mm

Width

4.572mm

Dimensions

10.541 x 4.572 x 9.271mm

Minimum Operating Temperature

-40 °C

Produkta apraksts

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more