Tehniskie dokumenti
Specifikācija
Brand
onsemiMaximum Output Current
1A
Maximum Output Voltage
5.25 V
Regulator Function
Buck Controller
Minimum Output Voltage
4.75 V
Minimum Input Voltage
4.75 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Through Hole
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
52 kHz
Package Type
TO-220
Switching Regulator
Yes
Height
9.27mm
Width
4.57mm
Efficiency
77%
Minimum Operating Temperature
-40 °C
Dimensions
10.54 x 4.57 x 9.27mm
Maximum Operating Temperature
+125 °C
Length
10.54mm
Produkta apraksts
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
€ 65,00
€ 1,30 Katrs (Tubina ir 50) (bez PVN)
€ 78,65
€ 1,573 Katrs (Tubina ir 50) (Ieskaitot PVN)
50
€ 65,00
€ 1,30 Katrs (Tubina ir 50) (bez PVN)
€ 78,65
€ 1,573 Katrs (Tubina ir 50) (Ieskaitot PVN)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
onsemiMaximum Output Current
1A
Maximum Output Voltage
5.25 V
Regulator Function
Buck Controller
Minimum Output Voltage
4.75 V
Minimum Input Voltage
4.75 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Through Hole
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
52 kHz
Package Type
TO-220
Switching Regulator
Yes
Height
9.27mm
Width
4.57mm
Efficiency
77%
Minimum Operating Temperature
-40 °C
Dimensions
10.54 x 4.57 x 9.27mm
Maximum Operating Temperature
+125 °C
Length
10.54mm
Produkta apraksts
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.